- RS Stock No.:
- 898-8380
- Mfr. Part No.:
- SV1631DUSBUK
- Manufacturer:
- StarTech.com
9 In stock for delivery within 2 working days
Price Each
€947.66
(exc. VAT)
€1,165.62
(inc. VAT)
Units | Per unit |
1 + | €947.66 |
- RS Stock No.:
- 898-8380
- Mfr. Part No.:
- SV1631DUSBUK
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Supplied with
16x 6ft USB KVM cables
SV1631DUSBUK VGA KVM Switch
The SV1631DUSBUK 16 Port 1U Rack Mount USB KVM Switch Kit with OSD and Cables offers a well-appointed KVM switch that includes all of the cables and accessories required to connect to 16 servers or PCs right out of the box, making setup convenient and simple.
The USB KVM delivers a dependable computer management tool that allows you to control up to 16 USB-connected computers from a single keyboard, mouse and display, providing maximum control through hotkey command-based switching or front panel push-buttons, with the added configurability and convenience of an On-Screen Display.
A suitable addition to server room operations, the 16-port switch can be rackmounted into 1U of cabinet space and can be cascaded with multiple KVM switches to enable control of up to 136 computers from this single switch.
This product is backed by a Startech.com 3-year warranty with free lifetime technical support.
The USB KVM delivers a dependable computer management tool that allows you to control up to 16 USB-connected computers from a single keyboard, mouse and display, providing maximum control through hotkey command-based switching or front panel push-buttons, with the added configurability and convenience of an On-Screen Display.
A suitable addition to server room operations, the 16-port switch can be rackmounted into 1U of cabinet space and can be cascaded with multiple KVM switches to enable control of up to 136 computers from this single switch.
This product is backed by a Startech.com 3-year warranty with free lifetime technical support.
Features & Benefits
• Package includes 16x 6ft USB KVM cables
• USB Keyboard and Mouse combo supported on 1 USB connection
• Rugged, all metal 1U chassis for use in harsh environments and server cabinets
• OSD security option allows selected KVM ports to be password-protected from unauthorized use
• Auto-scan function automatically switches between connected PCs sequentially
• Cascade configuration expands system capability
• Hotkey functions allow easy computer access
• Identifies and selects computers by the names assigned
• Plug-and-play system configuration
• For simple setup, the KVM cables to connect all 16 ports to servers and PCs are included in the box
• Maximum compatibility with USB keyboard and mouse combos, and wireless setups
• USB Keyboard and Mouse combo supported on 1 USB connection
• Rugged, all metal 1U chassis for use in harsh environments and server cabinets
• OSD security option allows selected KVM ports to be password-protected from unauthorized use
• Auto-scan function automatically switches between connected PCs sequentially
• Cascade configuration expands system capability
• Hotkey functions allow easy computer access
• Identifies and selects computers by the names assigned
• Plug-and-play system configuration
• For simple setup, the KVM cables to connect all 16 ports to servers and PCs are included in the box
• Maximum compatibility with USB keyboard and mouse combos, and wireless setups
this unique KVM extracts the keyboard strokes from the USB connection ensuring your setup will work flawlessly
• Rugged rack mountable metal chassis allows for versatility and durability in almost any environment
• Rugged rack mountable metal chassis allows for versatility and durability in almost any environment
Applications
• Effectively manage your server farms from a single console
• Useful in Software QA labs where testing is being done across multiple platforms
• Great for PC test/burn-in computer control, avoiding the cost of buying additional peripherals
• Central control for multiple systems in a Datacentre
• Systems management in Co-location/ISP facilities
• Manufacturing line computer control and management
• Useful in Software QA labs where testing is being done across multiple platforms
• Great for PC test/burn-in computer control, avoiding the cost of buying additional peripherals
• Central control for multiple systems in a Datacentre
• Systems management in Co-location/ISP facilities
• Manufacturing line computer control and management
Whats in the package?
• 16-port USB KVM switch
• Mounting brackets
• 6ft 2-in-1 USB VGA KVM cables
• Screw kit
• Foot pads
• Universal power adapter (NA/EU/UK/AU)
• Instruction manual
• Mounting brackets
• 6ft 2-in-1 USB VGA KVM cables
• Screw kit
• Foot pads
• Universal power adapter (NA/EU/UK/AU)
• Instruction manual
Specifications
Attribute | Value |
---|---|
Video Connection Type | VGA |
Number of Ports | 16 |
Number of Displays Supported | 1 |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1440 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 440 x 190 x 45mm |
Depth | 190mm |
Height | 45mm |
Width | 440mm |
Audio Connection Type | No Audio |
- RS Stock No.:
- 898-8380
- Mfr. Part No.:
- SV1631DUSBUK
- Manufacturer:
- StarTech.com