LCD Display Drivers

Matches
46

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 151-818
Mfr. Part No.ICM7211AIPL+
BrandMaxim
€9.70
Each
4 28 0.016MHz - Through Hole PDIP 40 5 V 52.58 x 13.97 x 3.81mm 3.81mm 13.97mm 52.58mm +85 °C -20 °C
RS Stock No. 797-9802
Mfr. Part No.ICM7211AMIQH+D
BrandMaxim
€5.98
Each
4 7 - 50 μA Through Hole PDIP 40 4 to 6 V 52.578 x 13.97 x 3.81mm 3.81mm 13.97mm 52.58mm +85 °C -20 °C
RS Stock No. 662-4330
Mfr. Part No.TPS65100PWP
€3.33
Each
- - 2.1MHz - Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 4.4mm 7.8mm +85 °C -40 °C
RS Stock No. 922-2300
Mfr. Part No.MM5452N/NOPB
€5.662
Each (In a Tube of 9)
4.5 32 1MHz 0.04 mA Through Hole PDIP 40 3 → 10 V 52.58 x 14.73 x 5.334mm 5.334mm 14.73mm 52.58mm +85 °C -40 °C
RS Stock No. 761-6769
Mfr. Part No.MM5452N/NOPB
€6.02
Each
4.5 32 1MHz 0.04 mA Through Hole PDIP 40 3 → 10 V 52.58 x 14.73 x 5.334mm 5.334mm 14.73mm 52.58mm +85 °C -40 °C
RS Stock No. 805-1299
Mfr. Part No.LC75890W-2H
€1.494
Each (In a Pack of 5)
- 148 - 270 μA Surface Mount SQFP 48 2.7 → 3.6 V 7 x 7 x 1.5mm 1.5mm 7mm 7mm +85 °C -40 °C
RS Stock No. 819-5248
Mfr. Part No.AY0438/L
BrandMicrochip
€4.218
Each (In a Tube of 27)
4 32 1.5MHz 60 μA Surface Mount PLCC 44 3 to 8.5 V 0.656 x 0.656 x 0.158in 4.01mm 0.656in 16.66mm +70 °C 0 °C
RS Stock No. 819-5257
Mfr. Part No.AY0438-I/P
BrandMicrochip
€3.394
Each (In a Tube of 10)
4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.07 x 0.557 x 0.205in 5.21mm 0.557in 52.58mm +85 °C -40 °C
RS Stock No. 805-1289
Mfr. Part No.LC75806PT-H
€2.55
Each
- 304 - 2.8 mA Surface Mount TQFP 100 4.5 → 6 V 14 x 14 x 1mm 1mm 14mm 14mm +85 °C -40 °C
RS Stock No. 825-8351
Mfr. Part No.MM5453V/NOPB
€6.20
Each (In a Pack of 2)
4-1/2 7 1MHz 40 μA Surface Mount PLCC 44 3 → 10 V 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 16.66mm +85 °C -40 °C
RS Stock No. 820-9719
Mfr. Part No.AD9880KSTZ-100
€14.71
Each
- - 150MHz 300 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
RS Stock No. 483-7272
Mfr. Part No.PCF2112CT/1,112
BrandNXP
€0.98
Each
- 32 - 0.05 mA Surface Mount VSO 40 2.5 V, 3.3 V, 5 V 15.6 x 7.6 x 2.45mm 2.45mm 7.6mm 15.6mm +85 °C -40 °C
RS Stock No. 921-5434
Mfr. Part No.ICM7211AMIPLZ
BrandIntersil
€4.145
Each (In a Pack of 2)
4 28 0.019MHz 0.05 mA Through Hole PDIP 40 5 V 53.2 x 14.73 x 4.95mm 4.95mm 14.73mm 53.2mm +85 °C -40 °C
RS Stock No. 921-5327
Mfr. Part No.LMH0302SQE/NOPB
€7.874
Each (On a Reel of 250)
- - - - - - - - - - - - - -
RS Stock No. 788-6915
Mfr. Part No.LC79401KNE-E
€4.14
Each (In a Pack of 2)
- 80 6MHz - Surface Mount SQFP 100 2.7 → 5.5 V 20 x 14 x 2.7mm 2.7mm 14mm 20mm +85 °C -20 °C
RS Stock No. 805-1283
Mfr. Part No.LC75812PTH-8565-H
€2.68
Each
13 65 - 1 mA Surface Mount TQFP 100 2.7 → 3.6 V 14 x 14 x 1mm 1mm 14mm 14mm +85 °C -40 °C
RS Stock No. 788-6918
Mfr. Part No.LC75857WS-E
€2.56
Each
- 164 - - Surface Mount SQFP 64 2.7 → 6 V 10 x 10 x 1.5mm 1.5mm 10mm 10mm +85 °C -40 °C
RS Stock No. 820-9729
Mfr. Part No.AD9880KSTZ-150
€17.42
Each
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
RS Stock No. 732-8743
Mfr. Part No.MAX1606EUA+
BrandMaxim
€4.15
Each
- - 0.5MHz - Surface Mount μMAX 8 2.4 V 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.05mm +85 °C -40 °C
RS Stock No. 121-9920
Mfr. Part No.LC75890W-2H
€1.993
Each (In a Tray of 1250)
- 148 - 270 μA Surface Mount SQFP 48 2.7 → 3.6 V 7 x 7 x 1.5mm 1.5mm 7mm 7mm +85 °C -40 °C
© Radionics Ltd. Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12, Ireland.
(01) 4153100