- RS Stock No.:
- 862-6518
- Mfr. Part No.:
- M09-PMN01F-07
- Manufacturer:
- envisionTEC
Discontinued product
- RS Stock No.:
- 862-6518
- Mfr. Part No.:
- M09-PMN01F-07
- Manufacturer:
- envisionTEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EnvisionTEC Perfactory® Micro XL 3D Printer
The Perfactory® Micro XL is the smallest desktop 3D printer in size with the highest resolution. It is a low cost, easy maintenance and user friendly personal desktop 3D manufacturing system, designed for producing high quality models, for use by educators, consumers, and design professionals. Using state-of-the-art Direct Light Projection technology from Texas Instruments® coupled with LED performance, the Perfactory® Micro XL System allows access to a top quality professional grade prototyping system that can produce highly detailed physical 3D duplications of projects that have been created in a CAD environment or downloaded from design files on the internet. Utilizing a builtin USB connection, the Perfactory® Micro XL can connect directly to your PC workstation and works just like a personal desktop printer.
Features & Benefits
Office friendly desktop 3D printer.
Plug and play 3D printer with easy to use software interface.
Few moving parts guarantee a strong and reliable production system.
Fully automated self-calibrating system.
Ideal for producing high quality, small engineering components and educational models.
Materials available:
HTM140 M: High temperature molding (RS 862-6521)
Note
Basic technical competency is recommended for setup, use and ongoing maintenance of this 3D printer throughout the product lifetime
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | SLA |
Build Volume | 100 x 75 x 100mm |
Number of Heads | 1 |
Model | Perfactory Micro XL |
Multi Material Printing | Yes |
Dimensions L x W x H | 280 x 250 x 610mm |
Connectivity | USB |
Minimum Layer Height | 0.05mm |
Plug Type | Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin |
Weight | 11kg |
- RS Stock No.:
- 862-6518
- Mfr. Part No.:
- M09-PMN01F-07
- Manufacturer:
- envisionTEC