- RS Stock No.:
- 103-1673
- Mfr. Part No.:
- 64.7288-025-21
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-1673
- Mfr. Part No.:
- 64.7288-025-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Lead Length | 250mm |
Current Rating | 15A |
Colour | Black |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 30 V ac, 60V dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Insulation Material | Silicone |
Maximum Operating Temperature | +300°C |
Minimum Operating Temperature | -50°C |
Operating Temperature Range | -50 → +300 °C |