- RS Stock No.:
- 813-3391
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 813-3391
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Note
Once the stock of this seasonal item has been exhausted, they will not be available again until next season. See below for an alternative.
Supplied with
Exhaust pipe and PVC window kit
RS PRO 813-3391 Portable Air Conditioner
The RS PRO 813-3391 is a portable air conditioning unit perfect for cooling rooms up to 550 square feet. It comes with a remote control and plenty of settings to choose from.
This powerful air conditioner features an impressive 12,000 BTU cooling capacity and a maximum air flow of 480m³/h. The RS PRO 813-3391 is ideal for cooling rooms in your home or office during those hot summer months.
The RS PRO 813-3391 unit is on wheels so you can move it easily to reposition it or to store it away. These wheel casters are concealed under the unit.
This powerful air conditioner features an impressive 12,000 BTU cooling capacity and a maximum air flow of 480m³/h. The RS PRO 813-3391 is ideal for cooling rooms in your home or office during those hot summer months.
The RS PRO 813-3391 unit is on wheels so you can move it easily to reposition it or to store it away. These wheel casters are concealed under the unit.
Features and Benefits:
Portable air conditioner
Remote control
Euro plug
1.5m exhaust pipe
PVC window kit
12,000 BTU cooling capacity
3.5l water tank
Refrigerant: R410a
Net weight 29.5 kg
Remote control
Euro plug
1.5m exhaust pipe
PVC window kit
12,000 BTU cooling capacity
3.5l water tank
Refrigerant: R410a
Net weight 29.5 kg
Settings:
There are 3 air conditioning modes; "Auto", "Cool" and "Fan" which can be selected using the buttons on the unit or using the remote control. "Auto" ensures that the unit maintains your chosen temperature for the room while "Cool" is on a constant cooling setting. The "Fan" is a fan only setting for a less intense cooling system.
The fan also features 3 fan speeds; "High", "Medium" and "Low" which can be chosen in the same way.
"Sleep" mode can be turned on the unit for maximum comfort and efficiency while you sleep.
"Timer" function allows you to set a timer from 1 to 24 hours to ensure temperature cooling exactly when you need it most.
There are 3 air conditioning modes; "Auto", "Cool" and "Fan" which can be selected using the buttons on the unit or using the remote control. "Auto" ensures that the unit maintains your chosen temperature for the room while "Cool" is on a constant cooling setting. The "Fan" is a fan only setting for a less intense cooling system.
The fan also features 3 fan speeds; "High", "Medium" and "Low" which can be chosen in the same way.
"Sleep" mode can be turned on the unit for maximum comfort and efficiency while you sleep.
"Timer" function allows you to set a timer from 1 to 24 hours to ensure temperature cooling exactly when you need it most.
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
How is it installed?
The RS PRO 813-3391 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit. Once this is set up, simply plug it in and switch it on.
Does it have a filter?
Yes, the RS PRO 813-3391 comes with a washable dust filter and an active carbon filter.
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
How is it installed?
The RS PRO 813-3391 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit. Once this is set up, simply plug it in and switch it on.
Does it have a filter?
Yes, the RS PRO 813-3391 comes with a washable dust filter and an active carbon filter.
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
Specifications
Attribute | Value |
---|---|
Cooling Capacity | 12000Btu/h |
Unit Type | Refrigerant |
Air Flow | 480m³/h |
Refrigerant Type | R410a |
Modes | Auto, Cool, Fan |
Noise Level | 65dB |
Water Tank Capacity | 3.5L |
Plug Type | Type F - Schuko plug |
Supply Voltage | 220 → 240 V |
Input Power Rating | 1300W |
Dimensions | 421 x 405 x 790mm |
Mounting | Portable |
Depth | 406mm |
Height | 791mm |
Width | 420mm |