- RS Stock No.:
- 918-2546
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 918-2546
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Portable Air Conditioner, 16000 Btu
The RS PRO 918-2546 is a sleek air conditioning unit featuring an attractive LCD control panel and a remote control.
This 16,000 BTU air conditioner is perfect for cooling or heating spaces up to 800 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2546 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
This 16,000 BTU air conditioner is perfect for cooling or heating spaces up to 800 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2546 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
Features and Benefits:
Portable air conditioner
Remote control
UK plug
16,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Remote control
UK plug
16,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Settings:
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2546 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
Are there other versions available?
Yes, the 14,000 BTU is available here: (918-2542)
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2546 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
Are there other versions available?
Yes, the 14,000 BTU is available here: (918-2542)
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
Note
Once the stock of this seasonal item has been exhausted, they will not be available again until next season. See below for an alternative.
Approvals
CE
Supplied with
UK Type G three-pin plug adapter.
Instruction manual.
Instruction manual.
Attribute | Value |
---|---|
Unit Type | Refrigerant |
Cooling Capacity | 16000Btu/h |
Air Flow | 550m³/h |
Refrigerant Type | R410a |
Noise Level | 65dB |
Water Tank Capacity | 1.6L |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 230 V |
Mounting | Portable |
Depth | 443mm |
Height | 825mm |
Width | 422mm |
- RS Stock No.:
- 918-2546
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Portable Air Conditioner, 16000 Btu
The RS PRO 918-2546 is a sleek air conditioning unit featuring an attractive LCD control panel and a remote control.
This 16,000 BTU air conditioner is perfect for cooling or heating spaces up to 800 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2546 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
This 16,000 BTU air conditioner is perfect for cooling or heating spaces up to 800 square feet. Therefore it is ideal for larger rooms within your home or at work, all year round. The RS PRO 918-2546 is portable too, and with the help of its wheels, you can easily move it to wherever you need it the most.
Features and Benefits:
Portable air conditioner
Remote control
UK plug
16,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Remote control
UK plug
16,000 BTU cooling capacity
Refrigerant: R410A
Net weight 33kg
Humidity removal capacity: 1.3L per hour
Settings:
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
Modes: Heating, Ventilation, Cooling, and Automatic. These are the various settings available for all scenarios. These can be selected via the control panel on the unit or via the remote control.
Sleep function is designed to increase the temperature while you sleep for maximum comfort.
Timer function can be set from 1 to 24 hours so you can control how long the unit operates for, without having to remember to switch it off.
Fan Speed enables you to choose from 3 different speeds depending on your needs. This is under the Ventilation setting.
British Thermal Unit (BTU) rating
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.
Typical Applications
Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.
FAQs
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2546 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
Are there other versions available?
Yes, the 14,000 BTU is available here: (918-2542)
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
What accessories are included?
Remote control
1.5m exhaust pipe
PVC window kit
Active carbon filer
Continuous drainage tube
How is it installed?
The RS PRO 918-2546 is a portable unit which can be up and running within minutes. It comes with a 1.5m exhaust pipe for ventilation and a PVC window kit for a fixed installation through a PVC window. Once this is set up, simply plug it in and switch it on.
Are there other versions available?
Yes, the 14,000 BTU is available here: (918-2542)
What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.
How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. This unit emits 65dB.
Note
Once the stock of this seasonal item has been exhausted, they will not be available again until next season. See below for an alternative.
Approvals
CE
Supplied with
UK Type G three-pin plug adapter.
Instruction manual.
Instruction manual.
Attribute | Value |
---|---|
Unit Type | Refrigerant |
Cooling Capacity | 16000Btu/h |
Air Flow | 550m³/h |
Refrigerant Type | R410a |
Noise Level | 65dB |
Water Tank Capacity | 1.6L |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 230 V |
Mounting | Portable |
Depth | 443mm |
Height | 825mm |
Width | 422mm |