- RS Stock No.:
- 321-0452
- Mfr. Part No.:
- MAL215746221E3
- Manufacturer:
- Vishay
257 In stock for delivery within 2 working days
Added
Price Each
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Units | Per unit |
1 - 9 | €12.41 |
10 - 24 | €11.80 |
25 - 49 | €10.56 |
50 - 99 | €9.93 |
100 + | €9.31 |
- RS Stock No.:
- 321-0452
- Mfr. Part No.:
- MAL215746221E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
157 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | 157 PUM-SI |
Tolerance | ±20% |
Leakage Current | 880 μA |
Equivalent Series Resistance | 1.04Ω |
Ripple Current | 1.54A |