- RS Stock No.:
- 526-1474
- Mfr. Part No.:
- EEUFM1E182S
- Manufacturer:
- Panasonic
195 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.31
(exc. VAT)
€1.61
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €1.31 | €6.55 |
50 - 245 | €1.024 | €5.12 |
250 - 495 | €0.77 | €3.85 |
500 - 995 | €0.626 | €3.13 |
1000 + | €0.61 | €3.05 |
*price indicative |
- RS Stock No.:
- 526-1474
- Mfr. Part No.:
- EEUFM1E182S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Ripple Current | 3.3A |
Polarised | Polar |
Series | FM-A |
- RS Stock No.:
- 526-1474
- Mfr. Part No.:
- EEUFM1E182S
- Manufacturer:
- Panasonic