- RS Stock No.:
- 727-0629
- Mfr. Part No.:
- ECA0JHG472
- Manufacturer:
- Panasonic
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.808
(exc. VAT)
€0.994
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €0.808 | €4.04 |
125 - 245 | €0.758 | €3.79 |
250 - 495 | €0.71 | €3.55 |
500 - 1245 | €0.662 | €3.31 |
1250 + | €0.60 | €3.00 |
*price indicative |
- RS Stock No.:
- 727-0629
- Mfr. Part No.:
- ECA0JHG472
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 1.09A |
Leakage Current | 3 μA |
Series | NHG |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 727-0629
- Mfr. Part No.:
- ECA0JHG472
- Manufacturer:
- Panasonic