- RS Stock No.:
- 807-3520
- Mfr. Part No.:
- ECE-A1CN101U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3520
- Mfr. Part No.:
- ECE-A1CN101U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Length | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Lead Pitch | 3.5mm |
Series | SU (Bi-Polar) |
Tolerance | ± 20% |
Ripple Current | 180mA |
- RS Stock No.:
- 807-3520
- Mfr. Part No.:
- ECE-A1CN101U
- Manufacturer:
- Panasonic