- RS Stock No.:
- 759-1480
- Mfr. Part No.:
- AD9826KRSZRL
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-1480
- Mfr. Part No.:
- AD9826KRSZRL
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 15Msps |
Interface Type | SPI |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 10.34 x 7.9 x 1.79mm |
Height | 1.79mm |
Length | 10.34mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Width | 7.9mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.75 V |