- RS Stock No.:
- 774-1219P
- Mfr. Part No.:
- ADS1292RIPBS
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 774-1219P
- Mfr. Part No.:
- ADS1292RIPBS
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | ECG, EEG, EMG |
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 8ksps |
Interface Type | SPI |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Power Supply Type | Dual, Single |
Dimensions | 5.05 x 5.05 x 1.05mm |
Height | 1.05mm |
Length | 5.05mm |
Maximum Operating Supply Voltage | 3.6 V, 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5.05mm |
Minimum Operating Supply Voltage | 1.7 V, 2.7 V |