- RS Stock No.:
- 789-3632
- Mfr. Part No.:
- RAA730300DFP
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 789-3632
- Mfr. Part No.:
- RAA730300DFP
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Renesas
The Smart Analog IC by Renesas is a monolithic programmable analog IC integrating an analog front end circuit for processing small sensor signals.
Key Applications:
Home appliances
Industrial equipment
Healthcare devices
Home appliances
Industrial equipment
Healthcare devices
Specifications
Attribute | Value |
---|---|
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Width | 7mm |
Height | 1.4mm |
Length | 7mm |
- RS Stock No.:
- 789-3632
- Mfr. Part No.:
- RAA730300DFP
- Manufacturer:
- Renesas Electronics