- RS Stock No.:
- 807-1580
- Mfr. Part No.:
- AD9865BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1580
- Mfr. Part No.:
- AD9865BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Signal Conversion, Analog Devices
Specifications
Attribute | Value |
---|---|
Application | Powerline Networking |
Number of ADCs | 1 |
Resolution | 10 bit |
Sampling Rate | 80Msps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Power Supply Type | Single |
Dimensions | 9 x 9 x 0.95mm |
Height | 0.95mm |
Length | 9mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9mm |
- RS Stock No.:
- 807-1580
- Mfr. Part No.:
- AD9865BCPZ
- Manufacturer:
- Analog Devices