Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue Front End
MCP3918A1-E/SS,Energy Meter Front End, 1-Channel 24 bit, 125ksps SPI, 20-Pin SSOP
RS Stock No.:
814-3057
Mfr. Part No.:
MCP3918A1-E/SS
Manufacturer:
Microchip
View this category
Discontinued product
RS Stock No.:
814-3057
Mfr. Part No.:
MCP3918A1-E/SS
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Energy/Power Measurement - Microchip
Attribute
Value
Application
Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Isolated Sensor Applications, Medical and Power Monitoring, Portable Instrumentation, Single-Phase and Polyphase Energy Meters
Number of ADCs
1
Resolution
24 bit
Sampling Rate
125ksps
Interface Type
SPI
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Power Supply Type
Single
Dimensions
7.5 x 5.6 x 1.85mm
Height
1.85mm
Length
7.5mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Width
5.6mm
Maximum Operating Temperature
+125 °C