- RS Stock No.:
- 817-5708
- Mfr. Part No.:
- ADS1298RIZXGT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5708
- Mfr. Part No.:
- ADS1298RIZXGT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of ADCs | 8 |
Resolution | 24 bit |
Sampling Rate | 32ksps |
Interface Type | SPI |
Number of Channels per Chip | 8 |
Mounting Type | Surface Mount |
Package Type | NFBGA |
Pin Count | 64 |
Power Supply Type | Dual |
Dimensions | 8.1 x 8.1 x 1.06mm |
Height | 1.06mm |
Length | 8.1mm |
Maximum Operating Supply Voltage | 1.65 (Digital) V, 2.7 (Analogue) V |
Minimum Operating Supply Voltage | 3.6 (Digital) V, 5.5 (Analogue) V |
Maximum Operating Temperature | +85 °C |
Width | 8.1mm |
Minimum Operating Temperature | -40 °C |