- RS Stock No.:
- 817-5714
- Mfr. Part No.:
- ADS131E08IPAG
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5714
- Mfr. Part No.:
- ADS131E08IPAG
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | Control, Energy Metering, Monitoring, Protection |
Number of ADCs | 8 |
Resolution | 24 bit |
Sampling Rate | 64ksps |
Interface Type | SPI |
Number of Channels per Chip | 8 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Power Supply Type | Dual |
Dimensions | 10.2 x 10.2 x 1.05mm |
Height | 1.05mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | +1.8 (Digital) V, +3 (Analogue) V |
Maximum Operating Temperature | +105 °C |
Width | 10.2mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | +3.6 (Digital) V, +5 (Analogue) V |