- RS Stock No.:
- 709-8751
- Mfr. Part No.:
- ADS1278IPAPT
- Manufacturer:
- Texas Instruments
238 In stock for delivery within 2 working days
Added
Price Each
€52.69
(exc. VAT)
€64.81
(inc. VAT)
Units | Per unit |
1 - 2 | €52.69 |
3 - 12 | €50.58 |
13 - 62 | €49.30 |
63 - 124 | €47.99 |
125 + | €46.83 |
- RS Stock No.:
- 709-8751
- Mfr. Part No.:
- ADS1278IPAPT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24 bit |
Sampling Rate | 144ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±0.0012%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 10 x 10 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |