- RS Stock No.:
- 461-9068
- Mfr. Part No.:
- PCM1725U
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-9068
- Mfr. Part No.:
- PCM1725U
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 16 bit |
Conversion Rate | 96ksps |
Full Scale Error | ±5%FSR |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |