- RS Stock No.:
- 522-8821P
- Mfr. Part No.:
- AD1866RZ
- Manufacturer:
- Analog Devices
3 In stock for delivery within 2 working days
Added
Price Each (Supplied in a Tube)
€29.75
(exc. VAT)
€36.59
(inc. VAT)
Units | Per unit |
5 - 9 | €29.75 |
10 - 24 | €28.01 |
25 - 49 | €26.74 |
50 + | €26.01 |
- RS Stock No.:
- 522-8821P
- Mfr. Part No.:
- AD1866RZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 16 bit |
Full Scale Error | ±3%FSR |
Integral Nonlinearity Error | ±3dB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -35 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 10.5 x 7.6 x 2.35mm |