Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Semiconductors
Data Converters
Digital to Analogue Converters
Texas Instruments, Audio DAC Dual 24 bit-, 192ksps, ±6%FSR Serial (SPI), 16-Pin SSOP
RS Stock No.:
662-1701P
Mfr. Part No.:
PCM1754DBQ
Manufacturer:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
662-1701P
Mfr. Part No.:
PCM1754DBQ
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Attribute
Value
Architecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Integral Nonlinearity Error
±0.5dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
RS Stock No.:
662-1701P
Mfr. Part No.:
PCM1754DBQ
Manufacturer:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
Attribute
Value
Architecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Integral Nonlinearity Error
±0.5dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
85 °C
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C