- RS Stock No.:
- 716-5319
- Mfr. Part No.:
- VS1011E-L
- Manufacturer:
- VLSI
Discontinued product
- RS Stock No.:
- 716-5319
- Mfr. Part No.:
- VS1011E-L
- Manufacturer:
- VLSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Audio, VLSI Solution
Specifications
Attribute | Value |
---|---|
Package Type | LQFP |
Number of DAC Outputs | 2 |
Interface Type | SPI |
Pin Count | 48 |
Typical Operating Supply Voltage | 3.6 V |
Dimensions | 7 x 7 x 1.4mm |
ADC/DAC Resolution | 18bit |
Maximum Operating Temperature | +95 °C |
Codec Type | MPEG |
Minimum Operating Temperature | -30 °C |