- RS Stock No.:
- 662-4983P
- Mfr. Part No.:
- PCM3003E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4983P
- Mfr. Part No.:
- PCM3003E
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Number of ADC Inputs | 5 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Number of DAC Outputs | 2 |
Pin Count | 24 |
Interface Type | Serial |
Number of DACs | 2 |
Typical Operating Supply Voltage | 3 V |
Sampling Rate | 48ksps |
Dimensions | 8.2 x 5.3 x 1.95mm |
ADC/DAC Resolution | 20bit |
Number of ADCs | 2 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |