- RS Stock No.:
- 709-6310
- Mfr. Part No.:
- AD73311ARSZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6310
- Mfr. Part No.:
- AD73311ARSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio CODECs
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.
Specifications
Attribute | Value |
---|---|
Number of Channels | Mono |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Number of ADC Inputs | 1 |
Package Type | SSOP |
Number of DAC Outputs | 1 |
Interface Type | SPI |
Pin Count | 20 |
Number of DACs | 1 |
Dimensions | 7.2 x 5.3 x 1.75mm |
Sampling Rate | 64ksps |
ADC/DAC Resolution | 16bit |
Number of ADCs | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-6310
- Mfr. Part No.:
- AD73311ARSZ
- Manufacturer:
- Analog Devices