- RS Stock No.:
- 799-8406
- Mfr. Part No.:
- MAX98089ETN+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-8406
- Mfr. Part No.:
- MAX98089ETN+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Audio CODEC, Maxim Integrated
Audio, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | TQFN |
Interface Type | Audio, I2S, PCM, TDM |
Pin Count | 56 |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 7.1 x 7.1 x 0.75mm |
Sampling Rate | 96kHz |
Number of ADCs | 2 |
Codec Type | Stereo Audio |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 799-8406
- Mfr. Part No.:
- MAX98089ETN+
- Manufacturer:
- Maxim