- RS Stock No.:
- 807-1675
- Mfr. Part No.:
- ADAU1381BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1675
- Mfr. Part No.:
- ADAU1381BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Audio CODECs
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.
Specifications
Attribute | Value |
---|---|
Number of Channels | Stereo |
Power Supply Type | Single |
Number of ADC Inputs | 2 |
Mounting Type | Surface Mount |
Number of DAC Outputs | 2 |
Package Type | LFCSP |
Interface Type | Serial-2 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI |
Pin Count | 32 |
Number of DACs | 2 |
Typical Operating Supply Voltage | 1.8 → 3.3 V |
Sampling Rate | 96ksps |
Dimensions | 5 x 5 x 0.95mm |
ADC/DAC Resolution | 24bit |
Number of ADCs | 2 |
Codec Type | General Purpose |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
- RS Stock No.:
- 807-1675
- Mfr. Part No.:
- ADAU1381BCPZ
- Manufacturer:
- Analog Devices