- RS Stock No.:
- 701-0685
- Mfr. Part No.:
- GS2972-IBE3
- Manufacturer:
- Gennum
Discontinued product
- RS Stock No.:
- 701-0685
- Mfr. Part No.:
- GS2972-IBE3
- Manufacturer:
- Gennum
Technical data sheets
Legislation and Compliance
Product Details
SDI Receivers & Transmitters, Semtech
Specifications
Attribute | Value |
---|---|
Number of Channels | 8 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | BGA |
Interface Type | Parallel |
Pin Count | 100 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 11 x 1.71 x 11mm |
ADC/DAC Resolution | 10bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |