- RS Stock No.:
- 759-0651P
- Mfr. Part No.:
- AD9889BBCPZ-165
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0651P
- Mfr. Part No.:
- AD9889BBCPZ-165
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | S/PDIF |
IC Type | HDMI Transmitter IC |
Number of Channels | 8 |
Typical Supply Current | 240mA |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 64 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 9 x 9 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |