- RS Stock No.:
- 759-2171
- Mfr. Part No.:
- ADV7611BSWZ-P
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2171
- Mfr. Part No.:
- ADV7611BSWZ-P
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Audio/Video Standards | 3D Video |
Number of Channels | 1 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 1.8 V |
Dimensions | 10.2 x 10.2 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |