- RS Stock No.:
- 425-755
- Mfr. Part No.:
- DT043P-CL06
- Manufacturer:
- Deutsch
532 In stock for delivery within 2 working days
Added
Price Each
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Units | Per unit |
1 - 9 | €8.28 |
10 - 49 | €7.53 |
50 + | €6.79 |
- RS Stock No.:
- 425-755
- Mfr. Part No.:
- DT043P-CL06
- Manufacturer:
- Deutsch
Legislation and Compliance
Product Details
DT Flanged Receptacle
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.
Features and Benefits
Wire-to-Wire Connection
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C
Integrated Lock
IP68
Operating Temperature of -55°C to +125°C
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 3 |
Gender | Female |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | DT |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 425-755
- Mfr. Part No.:
- DT043P-CL06
- Manufacturer:
- Deutsch