- RS Stock No.:
- 726-6847
- Mfr. Part No.:
- 776532-1
- Manufacturer:
- TE Connectivity
67 In stock for delivery within 2 working days
Added
Price Each
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Units | Per unit |
1 - 9 | €3.91 |
10 - 99 | €3.61 |
100 + | €3.32 |
- RS Stock No.:
- 726-6847
- Mfr. Part No.:
- 776532-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with its connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with its connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.
Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps
FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.
TE Connectivity - AMPSEAL 16 Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | AMPSEAL 16 |
Colour | Red |
Height | 31.5mm |
Width | 20.33mm |
Depth | 40.05mm |
Housing Material | Glass Fibre Reinforced PBT |
- RS Stock No.:
- 726-6847
- Mfr. Part No.:
- 776532-1
- Manufacturer:
- TE Connectivity