- RS Stock No.:
- 137-1527
- Mfr. Part No.:
- RAE30-XL-NPP-FA106
- Manufacturer:
- INA
1 In stock for delivery within 2 working days
Added
Price Each
€36.57
(exc. VAT)
€44.98
(inc. VAT)
Units | Per unit |
1 - 4 | €36.57 |
5 - 9 | €35.11 |
10 - 24 | €34.38 |
25 + | €33.65 |
- RS Stock No.:
- 137-1527
- Mfr. Part No.:
- RAE30-XL-NPP-FA106
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Radial Insert Ball Bearings with Eccentric Locking Collar
INA from Schaeffler classic radial insert ball bearings are located on the shaft with a locking collar. They are suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation.
The locking collar is preferably tightened in the direction of rotation and secured with a grub screw. This location method prevents damage to the shaft and can be easily loosened again.
The P seal is two zinc-coated sheet steel washers with intermediate NBR part, seal lip axially preloaded.
The R seal is two zinc-coated sheet steel washers extended outwards and angled downwards with intermediate NBR part and radially preloaded seal lip. Better protection against mechanical damage.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
To protect the seal lip from mechanical damage, the outer sheet steel washer extends a considerable distance down towards the bearing inner ring.
In addition to bearings with a spherical outer ring (GRAE..-NPP-B and GE..-KRR-B), there are also cylindrical (RAE..-NPP and RALE..-NPP)
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Protected against fretting corrosion
• Shaft diameters from 12 mm to 60 mm (RAE..NPP) and (GRAE..-NPP-B)
• Shaft diameters from 20 mm to 30 mm (RALE..NPP)
• Shaft diameters from 17 mm to 120 mm (GE..-KRR-B)
Suffixes
FA106 - Bearing subjected to special noise testing
B - Bearing with special outer ring
NPP - Lip seals on both sides (P type seal)
KRR - Lip seals on both sides (R type seal)
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 62mm |
Material | Steel |
Static Load Rating | 11300N |
Dynamic Load Rating | 20700N |