- RS Stock No.:
- 137-1576
- Mfr. Part No.:
- KH50PP
- Manufacturer:
- INA
- RS Stock No.:
- 137-1576
- Mfr. Part No.:
- KH50PP
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Linear Ball Bearings
INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Product Application Information
Due to the closed design, these linear bearings are suitable for use on shafts.
Suffixes
PP - Lip seals on both sides
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 62mm |
Race Width | 70mm |
Ball Bearing Type | Linear Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 1 |
Static Load Rating | 7kN |
Dynamic Load Rating | 6.8kN |
Bore Type | Parallel |
Race Type | Plain |
Partial Bearing Code | KH50PP |