- RS Stock No.:
- 680-8018
- Mfr. Part No.:
- TIH030M/110V
- Manufacturer:
- SKF
4 In stock for delivery within 2 working days
Added
Price Each
€3,049.98
(exc. VAT)
€3,751.48
(inc. VAT)
Units | Per unit |
1 + | €3,049.98 |
- RS Stock No.:
- 680-8018
- Mfr. Part No.:
- TIH030M/110V
- Manufacturer:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Bearing Heater, 20 mm to 300 mm Bore Size - TIH030M/110V
This lightweight and powerful bearing heater from SKF expands roller bearings so you can quickly and easily fit them onto a shaft. It's suitable for bore sizes between 20 mm and 300 mm, and its use of high-frequency induction means it can heat a 28 kg bearing in just 20 minutes. Fold-out legs support the component you are heating, while temperature and time controls enhance user safety. You can also use this portable unit to heat other components such as gears or pulleys.
Temperature control range of 0˚ C to +250˚C (can achieve higher temperatures in certain circumstances)
Supply voltage of 110 V
Integrated carrying handle
Three yokes with integrated yoke storage
Supplied with heat-resistant gloves
Overheat protection and automatic demagnetisation
Supply voltage of 110 V
Integrated carrying handle
Three yokes with integrated yoke storage
Supplied with heat-resistant gloves
Overheat protection and automatic demagnetisation
Application Information
Machine assembly
Heating bearings, couplings and other components
Heating bearings, couplings and other components
How can I use the heater for maximum safety and efficiency?
Position the bearing to be heated over the coil, attach the temperature probe to the inner ring and turn on the heater. Use the included heat-resistant gloves for protection, and be sure to select the appropriate supply voltage for your application.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110V |
Maximum Bore Size | 300mm |
Minimum Bore Size | 20mm |
- RS Stock No.:
- 680-8018
- Mfr. Part No.:
- TIH030M/110V
- Manufacturer:
- SKF