- RS Stock No.:
- 123-1504
- Mfr. Part No.:
- GBU607G TU
- Manufacturer:
- Fagor Electronica
- RS Stock No.:
- 123-1504
- Mfr. Part No.:
- GBU607G TU
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 6A |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | GBU |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 175A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Dimensions | 22.3 x 3.56 x 18.8mm |
Length | 22.3mm |
Width | 3.56mm |
Height | 18.8mm |
Junction Capacitance | 94pF |