- RS Stock No.:
- 840-0603
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 23-04-2024, delivery within 2 working days
Added
Price Each
€124.18
(exc. VAT)
€152.74
(inc. VAT)
Units | Per unit |
1 - 4 | €124.18 |
5 - 9 | €117.97 |
10 - 39 | €114.25 |
40 + | €105.79 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 840-0603
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO corner protector
From the trusted brand RS PRO, comes a range of black and yellow corner protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.
Features and benefits
- Acid and grease resistant
- Highly visible
- Made of EVA (ethylene-vinyl acetate)
- Fire classification: M4
Applications
These corner protectors have fantastic application use in areas such as;
- Warehouses
- factories,
- Car parks
- industrial areas.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Protection Shape | Straight |
For Use On | Edge |
Material | EVA |
Length | 1000mm |
Colour | Black, Yellow |
Diameter | 150mm |
Opening Size | 75 x 15mm |