- RS Stock No.:
- 703-1672
- Mfr. Part No.:
- B72520T0200K062
- Manufacturer:
- Epcos
- RS Stock No.:
- 703-1672
- Mfr. Part No.:
- B72520T0200K062
- Manufacturer:
- Epcos
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 33V |
Maximum AC Voltage Rating | 20V |
Maximum DC Voltage Rating | 26V |
Clamping Voltage | 54V |
Clamping Current | 1A |
Energy | 0.7J |
Maximum Surge Current | 200A |
Capacitance | 600pF |
Length | 3.2mm |
Depth | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.7mm |
Package/Case | 1206 (3216M) |
- RS Stock No.:
- 703-1672
- Mfr. Part No.:
- B72520T0200K062
- Manufacturer:
- Epcos