Eurotherm 4102C, 1 Input Channels, 12 Output Channels, Strip Chart Recorder Measures Millivolt, Resistance,
- RS Stock No.:
- 399-4403
- Mfr. Part No.:
- 4102C/N/1/Z/50/0/0/0/0/0/0/0E/
- Manufacturer:
- Eurotherm
Discontinued product
- RS Stock No.:
- 399-4403
- Mfr. Part No.:
- 4102C/N/1/Z/50/0/0/0/0/0/0/0E/
- Manufacturer:
- Eurotherm
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Chart Type | Strip |
Number of Inputs | 1 |
Parameter Measured | Millivolt, Resistance, Temperature, Voltage |
Maximum Temperature Measurement | +1000 °C, +1200 °C, +1300 (N) °C, +1370 (Platinel) °C, +1372 (K) °C, +1406 (Ni/NiMo) °C, +170 °C, +1768 (R) °C, +1820 (B) °C, +2300 (C) °C, +2315 (G2) °C, +2495 (D) °C, +250 °C, +400 °C, +600 °C, +630 °C, +850 °C, +900 °C |
Number of Outputs | 12 |
Maximum Resistance Measurement | 600 Ω, 6000 Ω |
Maximum Operating Voltage | 264V ac |
Maximum Voltage Measurement | +1 V, +10 V, +150 mV |
Recorder Input Type | mV, RTD, Thermocouple, V |
Model Number p | 4102C |
IP Rating | IP54 |
Best Temperature Measurement Accuracy | ±0.01 °C |
Temperature Measurement Resolution | 1°C |
Height | 220mm |
Weight | 3.5kg |
Minimum Operating Voltage | 90V ac |
Power Source | Mains |
Width | 144mm |
Length | 144mm |
Resistance Measurement Resolution | 22 Ω, 148 Ω |
Dimensions | 144 x 144 x 220mm |
Best Voltage Measurement Accuracy | ±0.084 % |
Best Resistance Measurement Accuracy | ±0.045 % |
Voltage Measurement Resolution | 5.5 μV, 37 μV, 370 μV |
- RS Stock No.:
- 399-4403
- Mfr. Part No.:
- 4102C/N/1/Z/50/0/0/0/0/0/0/0E/
- Manufacturer:
- Eurotherm