Hirose, MQ172 Miniature Power Connector Cable Mount Plug, 3P, Solder Termination, 3A, 30 V dc, 40 V ac
- RS Stock No.:
- 122-1677
- Mfr. Part No.:
- MQ172-3SA-CV(50)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1677
- Mfr. Part No.:
- MQ172-3SA-CV(50)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Hirose MQ172 Series Micro-Miniature Interface Plug Connectors
MQ172 series micro-miniature interface plug connectors with an ultra miniature, low profile SMT design for power supply and signalling applications. These MQ172 series micro-Miniature interface plugs have a 2 point contact design and lead construction for shock and vibration resitance, a high current capacity and a snap-lock positive locking system. A variety of cable types can be used with these micro-miniature interface plugd, the plug case and cord bushing are integrated into a one piece body allowiing for easy assembly. Both of these MQ172 micro-miniature interface plugs have keys to prevent misinsertion. Stock number 715-3384 has shielding. Typical applications for these MQ172 series micro-miniature SMT interface plug connectors include portable remote controls, mobile phones, Notebook PCs and electronic measuring instruments.
Interface Connectors - Hirose MQ172
Micro-Miniature interface connectors for Power Supply/ Signaling
Low profile SMT design
Snap-lock system
Keys for preventing incorrect insertion
Low profile SMT design
Snap-lock system
Keys for preventing incorrect insertion
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Plug |
Voltage Rating | 30 V dc, 40 V ac |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 3A |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Housing Material | Polymer |
Cable Diameter | 3.5mm |
Contact Plating | Gold |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +75°C |
Series | MQ172 |