- RS Stock No.:
- 123-6704
- Mfr. Part No.:
- TA72
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch when stock is available
Price Each
€268.00
(exc. VAT)
€329.64
(inc. VAT)
Units | Per unit |
1 + | €268.00 |
- RS Stock No.:
- 123-6704
- Mfr. Part No.:
- TA72
- Manufacturer:
- FLIR
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
FLIR TA72 Flex Current Probe
FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and lightweight and features dual-LED work lights that will illuminate dark cabinets.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
Features and Benefits
- Bright, dual LED work lights provide built-in illumination for dark cabinets
- Take accurate measurements in tight or awkward spots
- Snake the coil around obstacles with ease, in deep crowded cabinets
- Measure multi conductors and targets with limited clearance
- Switchable AC current range: 30 A, 300 A, 3000 A
- Compatible with most DMMs and clamp meters
- Standard banana plug connectors fit most meters
- AC voltage output enables wide compatibility
- Flexible Coil Length: 10" (25.4 cm) for easy manoeuvrability
- Easy inspection and navigation
- Rugged design drop-tested to 3 m
- Portable, compact and lightweight
Standards
EN61010-1, EN61010-2-032, EN61326-1
Approvals
CE, UL
Attribute | Value |
---|---|
Adapter Type | AC, Rogowski Coil |
Best Accuracy | ±3 % + 5 Digits |
Resolution | 1 mV |
Maximum Conductor Size | 60mm |
Calibrated | RSCAL |
Safety Category | CAT III 1000 V, CAT IV 600V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Battery Type | AAA |
Cable Length Extended | 1.9m |
Safety Category Voltage | 600 V, 1000V |
Safety Category Level | CAT III, CAT IV |
Model Number p | TA72 |
- RS Stock No.:
- 123-6704
- Mfr. Part No.:
- TA72
- Manufacturer:
- FLIR
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
FLIR TA72 Flex Current Probe
FLIR TA72 Universal Flex Current Probe features a 10inch long narrow flexible coil clamp and locking mechanism. which lets you easily take measurements in tight or awkward spots. The TA72 can measure up to 3000A AC. It is portable and lightweight and features dual-LED work lights that will illuminate dark cabinets.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
The TA72 has a standard banana plug connection and the output is a voltage signal. Compatible with most Digital Multimeters and clamp meters, regardless of brand.
Features and Benefits
- Bright, dual LED work lights provide built-in illumination for dark cabinets
- Take accurate measurements in tight or awkward spots
- Snake the coil around obstacles with ease, in deep crowded cabinets
- Measure multi conductors and targets with limited clearance
- Switchable AC current range: 30 A, 300 A, 3000 A
- Compatible with most DMMs and clamp meters
- Standard banana plug connectors fit most meters
- AC voltage output enables wide compatibility
- Flexible Coil Length: 10" (25.4 cm) for easy manoeuvrability
- Easy inspection and navigation
- Rugged design drop-tested to 3 m
- Portable, compact and lightweight
Standards
EN61010-1, EN61010-2-032, EN61326-1
Approvals
CE, UL
Attribute | Value |
---|---|
Adapter Type | AC, Rogowski Coil |
Best Accuracy | ±3 % + 5 Digits |
Resolution | 1 mV |
Maximum Conductor Size | 60mm |
Calibrated | RSCAL |
Safety Category | CAT III 1000 V, CAT IV 600V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Battery Type | AAA |
Cable Length Extended | 1.9m |
Safety Category Voltage | 600 V, 1000V |
Safety Category Level | CAT III, CAT IV |
Model Number p | TA72 |