- RS Stock No.:
- 661-3504
- Mfr. Part No.:
- TIR1000PS
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-3504
- Mfr. Part No.:
- TIR1000PS
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Signal Conversion, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Length | 6.2mm |
Height | 1.95mm |
Width | 5.3mm |
Dimensions | 6.2 x 5.3 x 1.95mm |
Minimum Operating Temperature | 0 °C |