- RS Stock No.:
- 738-6045
- Mfr. Part No.:
- MCP2150-I/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6045
- Mfr. Part No.:
- MCP2150-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Signal Conversion, Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 22.99 x 6.6 x 3.68mm |
Width | 6.6mm |
Maximum Operating Temperature | +85 °C |
Height | 3.68mm |
Length | 22.99mm |