- RS Stock No.:
- 820-9508
- Mfr. Part No.:
- AD7669ARZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9508
- Mfr. Part No.:
- AD7669ARZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Number of DACs | 1 |
Data Rate | 200kHz |
Resolution | 8 bit |
Signal to Noise Ratio | 44dB |
Maximum Settling Time | 4µs |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±4.5LSB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±5V |
Dimensions | 18.1 x 7.6 x 2.35mm |
Width | 7.6mm |
Height | 2.35mm |
Length | 18.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 820-9508
- Mfr. Part No.:
- AD7669ARZ
- Manufacturer:
- Analog Devices