TE Connectivity, DC-IN Right Angle DC Plug Rated At 10.7A, 25.0 V, PCB Mount, length 20.6mm, Gold, Tin
- RS Stock No.:
- 106-5647
- Mfr. Part No.:
- 1-2129334-1
- Manufacturer:
- TE Connectivity
18 In stock for delivery within 2 working days
Added
Price 1 Bag of 4
€9.64
(exc. VAT)
€11.86
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €9.64 | €2.41 |
*price indicative |
- RS Stock No.:
- 106-5647
- Mfr. Part No.:
- 1-2129334-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Rectangular DC Power Plug
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 10.7A |
Body Orientation | Right Angle |
Voltage Rating | 25.0 V |
Length | 20.6mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | DC-IN |