- RS Stock No.:
- 138-9382
- Mfr. Part No.:
- NES 1 GRAU
- Manufacturer:
- Lumberg
49 In stock for delivery within 2 working days
Added
Price Each
€2.86
(exc. VAT)
€3.52
(inc. VAT)
Units | Per unit |
1 + | €2.86 |
- RS Stock No.:
- 138-9382
- Mfr. Part No.:
- NES 1 GRAU
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Power supply plug Ø2.15 mm
Type NES 1.
2-pole, 2.15 mm hole, grey.
2-pole, 2.15 mm hole, grey.
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 1.98mm |
Current Rating | 3.0A |
Outer Diameter | 6.0mm |
Body Orientation | Straight |
Voltage Rating | 34.0 V |
Length | 36.0mm |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NEB/J |