- RS Stock No.:
- 705-1513
- Mfr. Part No.:
- S761ks15
- Manufacturer:
- Switchcraft
426 In stock for delivery within 2 working days
Added
Price Each
€13.77
(exc. VAT)
€16.94
(inc. VAT)
Units | Per unit |
1 - 14 | €13.77 |
15 - 49 | €13.37 |
50 + | €12.98 |
- RS Stock No.:
- 705-1513
- Mfr. Part No.:
- S761ks15
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
IP68 DC Power Plugs
2-conductor power jacks
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp
Hollow centre pin
Locking option for added security in critical applications
Black molded plastic handles
Sleeve terminal serves as cord clamp
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Inner Diameter | 2.0mm |
Current Rating | 5.0A |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Length | 57mm |
Mounting Type | Cable Mount |
IP Rating | IP68 |
Minimum Cable Diameter | 3.8mm |
Maximum Cable Diameter | 4.4mm |
Contact Plating | Nickel |
Contact Material | Copper Alloy |