- RS Stock No.:
- 294-6992
- Mfr. Part No.:
- 4840.2230
- Manufacturer:
- Schurter
53 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€15.36
(exc. VAT)
€18.89
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €15.36 | €3.072 |
10 - 49 | €14.59 | €2.918 |
50 - 99 | €13.84 | €2.768 |
100 + | €13.08 | €2.616 |
*price indicative |
- RS Stock No.:
- 294-6992
- Mfr. Part No.:
- 4840.2230
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Straight |
Voltage Rating | 18.0 V |
Length | 18.2mm |
Width | 14.25mm |
Mounting Type | Panel Mount |
Pin Diameter | 1.45mm |
Contact Plating | Nickel, Silver |
Contact Material | Brass |
Series | JSBJ5 |