- RS Stock No.:
- 734-7378P
- Manufacturer:
- RS PRO
1017 In stock for delivery within 2 working days
Added
Price Each (Supplied in a Bag)
€1.22
(exc. VAT)
€1.50
(inc. VAT)
Units | Per unit |
1 + | €1.22 |
- RS Stock No.:
- 734-7378P
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS - Slide Switch With DC Socket
2 position slide switch
PCB mounting
DC power jack, 2.5 mm id 6.5 mm od
Silver plated contacts
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Inner Diameter | 2.5mm |
Outer Diameter | 6.5mm |
Length | 18.2mm |
Width | 10mm |
Mounting Type | PCB Mount |
Contact Plating | Silver |
Contact Material | Copper Alloy |