- RS Stock No.:
- 123-9030
- Mfr. Part No.:
- SSCTL10600
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9030
- Mfr. Part No.:
- SSCTL10600
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSCTL Series Micro Detector Switch
The Alps SSCTL series of micro detector switches offer a lever-actuated switch solution for space-critical applications. The SSCTL series is available with both PCB termination or flying leads to ensure your application is covered.
Features and Benefits
10,000 cycle mean time before failure (MTBF).
PCB or lead wiring options available.
Suitable for use within the autmotive industry.
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Actuator Type | Lever |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-9030
- Mfr. Part No.:
- SSCTL10600
- Manufacturer:
- Alps Alpine