- RS Stock No.:
- 793-1762
- Mfr. Part No.:
- SDS004R
- Manufacturer:
- C & K
154 In stock for delivery within 2 working days
Added
Price Each
€1.45
(exc. VAT)
€1.78
(inc. VAT)
Units | Per unit |
1 - 49 | €1.45 |
50 - 149 | €1.36 |
150 - 249 | €1.15 |
250 - 499 | €1.06 |
500 + | €1.00 |
- RS Stock No.:
- 793-1762
- Mfr. Part No.:
- SDS004R
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
SDS Series, Side Actuated Detector Switch
The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.
Low profile package sits just 2mm off PCB
2mm over travel ideal for detector applications
Low actuation force
Minimum operating life of 50000 cycles
Maximum actuation force of 75 grams
2mm over travel ideal for detector applications
Low actuation force
Minimum operating life of 50000 cycles
Maximum actuation force of 75 grams
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Surface Mount |
Actuator Type | Plunger |
Contact Current Rating | 100 mA @ 12 V dc |
Mechanical Life | 50000 |
Contact Material | Gold Flashing |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |